8913 | Lumberg Automation
Lumberg Automation RSF 40/135-02/015 M
Unit Price (€ / pc.)
10.4006 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor-actuator connector, 8913, Lumberg Automation
Receptacle connector, 7/8”-A body, male for front mounting, assembled stranded wire, potted with epoxy, chassis side thread, screw connection.
Features
- Contact material: CuZn, gold-plated
- With O-ring
- Degree of protection: IP68
Technical specifications
Version | Stecker | |
Coding | A | |
Contact connection | Litzenanschluss | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |