931902206 | Lumberg Automation
Panel plug, M12, 4 pole, solder pins, screw locking, straight, 931902206
Appliance connector M 12/FIXCON for sensors, type Hirschmann ELST.
For press-fit tube mounting and (only ELST 412 Sn) screw locking; Rated voltage: 150 V AC/DC. Rated current: 4.0 A. Diameter: 1.0 mm. Contacts: CuZn, tinned or gold-plated. solder terminals: max. 0.5 mm². Contact carrier/housing: PA, gray. Degree of protection type 400/412: IP 67/IP 68. Degree of soiling: 3. Operating temperatures: –25 to +90 °C. Standards: IEC 61076-2-101 (Ed. 1), IEC 60947-5-2. Version: type 400 without venting slot, type 412 with O-ring seal. Certifications: UL.
Technical attributes (type, number of poles, contact finish): ELST 412 Sn, 4-pole, tinned
Version | panel plug | |
Additional parts | equipped | |
Thread size | M12 | |
Coding | A | |
Contact connection | solder pins | |
contact surface | tin-plated | |
Assembly | PCB mounting | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP68 | |
Type of locking | screw locking |
Country of origin | HU |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |