932440206 | Lumberg Automation
Panel plug, M12, 4 pole, solder connection, screw locking, straight, 932440206
Appliance connector M 12/FIXCON for sensors, type Hirschmann ELST.
For press-fit tube mounting and (only ELST 412 Sn) screw locking; Rated voltage: 150 V AC/DC. Rated current: 4.0 A. Diameter: 1.0 mm. Contacts: CuZn, tinned or gold-plated. solder terminals: max. 0.5 mm². Contact carrier/housing: PA, gray. Degree of protection type 400/412: IP 67/IP 68. Degree of soiling: 3. Operating temperatures: –25 to +90 °C. Standards: IEC 61076-2-101 (Ed. 1), IEC 60947-5-2. Version: type 400 without venting slot, type 412 with O-ring seal. Certifications: UL.
Technical attributes (type, number of poles, contact finish): ELST 400/12 093 Sn, 4-pole, tinned
Version | Einbaustecker | |
Pin number | 4-polig | |
Thread size | M12 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
contact surface | verzinnt | |
Additional parts | bestückt | |
Assembly | Kabelmontage | |
Degree of protection (IP) | IP67 |
Country of origin | CZ |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |