933146001 | Lumberg Automation

Panel plug, M8, 3 pole, solder connection, screw locking, straight, 933146001

Order No.: 50F2030
EAN: 4099889694659
MPN:
933146001
ELST 3308 RV FM 805
Series: ELST
933146001 Lumberg Automation Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
12.1142 € *
Available: 49 pcs.
Leadtime: 9 Weeks **
Total Price:
12.11 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1142 €
10 pcs.
10.6624 €
50 pcs.
9.9246 €
150 pcs.
9.4962 €
500 pcs.
9.0202 €
*incl. VAT plus shipping costs
**Subject to prior sale

Appliance connector for M 8 sensor, type Hirschmann ELST.

For press-fit tube mounting, in metal housing and mounting opening for Mini-LED; Rated voltage: 60 V AC/DC. Rated current: 3.0 A. Contact type: male. Pin diameter: 1.0 mm. Contact material: gold-plated copper tin. Contact carrier: PA, transparent. Housing: CuZn/Ni Cr. Connection type: solder terminals, for cables up to max. 0.25 mm². Degree of protection (IEC 60529): IP 67. Degree of soiling: 3. Operating temperatures: - 25 to +90 °C. Standards: IEC 61076-2-101 (Ed. 1), IEC 60947-5-2. Certifications: UL.

Panel connectors for front mounting, type ELST.

Metal housing with mounting thread M 8 x 0.5 mm, O-ring and molded PVC stranded wire, 0.5 m length; Conductor cross-section: 0.25 mm². Housing: CuZn/Ni. Material contact block/sealing: PA/NBR, black. Degree of protection (IEC 60529): IP 67 (snap-in lock), IP 68 (screw lock).

Technical attributes (type, number of poles, snap and screw lock type (snap/screw)): ELST 3308 RV FM 8 05, 3-pole, snap/screw

Technical specifications
Version Einbaustecker
Pin number 3-polig
Thread size M8
Coding A
Type of locking Schraubverriegelung
Orientation gerade
Contact connection Lötanschluss
contact surface vergoldet
Additional parts bestückt
Assembly Kabelmontage
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei