933171500 | Lumberg Automation
Socket, M12, 5 pole, screw connection, coupling nut, straight, 933171500
Unit Price (€ / pc.)
9.282 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Sensor-actuator connector, 933171500, Lumberg Automation
M12 Field attachable connector: female, straight, 5-pin, unshielded, black housing, screw type, 50 V AC/60 V DC.
Features
- Contact material: CuZn
- Overvoltage category: III
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Kupplungsmutter |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |