933383100 | Lumberg Automation
Panel socket, M8, 3 pole, screw connection, screw locking, straight, 933383100
Unit Price (€ / pc.)
16.9694 € *
Next delivery: 100 pcs. on 2025-08-07
Total Price:
16.97 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9694 €
10 pcs.
14.9226 €
50 pcs.
13.9111 €
150 pcs.
13.3042 €
500 pcs.
12.6259 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 933383100, Lumberg Automation
M8 Standard Sensor/actuator receptacle connector: female, front mount, M8 Screw - mating side, stranded wires - connecting side, 3-pin, unshielded, metallic grey housing, 50 AC/60 DC, 4 A.
Features
- Contact material: CuZn, pre-nickeled and 0.8 microns gold-plated
- Degree of protection: IP68
Technical specifications
Filter | Property | Value |
---|---|---|
Coding | A | |
Product type | panel socket | |
Pin number | 3 pole | |
Degree of protection (IP) | IP68 | |
Orientation | straight | |
Type of locking | screw locking | |
Thread size | M8 | |
Assembly | cable assembly | |
contact surface | gold-plated | |
Contact connection | screw connection |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444290 |
Country of origin | CZ |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |