933391001 | Lumberg Automation
Plug, M8, 3 pole, PCB connection, snap-in/screw locking, straight, 933391001
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Sensor-actuator connector, 933391001, Lumberg Automation
M8 Insert Sensor/actuator receptacle connector: male, insert, M8 - mating side, print contacts - connecting side, 3-pin, unshielded, metallic grey housing, 50 AC/60 DC, 4 A.
Features
- Contact material: CuZn
- Overvoltage category: II
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | Stecker | |
Thread size | M8 | |
Coding | A | |
Contact connection | Leiterplattenanschluss | |
contact surface | vergoldet | |
Orientation | gerade | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67/IP68 | |
Type of locking | Snap-in/Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |