933392001 | Lumberg Automation
Panel plug, M8, 3 pole, solder connection, screw locking, straight, 933392001
Appliance connector for M 8 sensor, type Hirschmann ELST.
For press-fit tube mounting, in metal housing and mounting opening for Mini-LED; Rated voltage: 60 V AC/DC. Rated current: 3.0 A. Contact type: male. Pin diameter: 1.0 mm. Contact material: gold-plated copper tin. Contact carrier: PA, transparent. Housing: CuZn/Ni Cr. Connection type: solder terminals, for cables up to max. 0.25 mm². Degree of protection (IEC 60529): IP 67. Degree of soiling: 3. Operating temperatures: - 25 to +90 °C. Standards: IEC 61076-2-101 (Ed. 1), IEC 60947-5-2. Certifications: UL.
Appliance connector, short design, without mounting hole for Mini LED, type ELST.
Technical attributes (type, number of poles, snap and screw lock type (snap/screw)): ELST 3308 RV KH, 3 - pole, snap/screw
Version | Einbaustecker | |
Pin number | 3-polig | |
Thread size | M8 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Kabelmontage | |
Degree of protection (IP) | IP67 |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |