933406901 | Lumberg Automation
Lumberg Automation RSMCQ 3
Unit Price (€ / pc.)
9.7104 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sensor-actuator connector, 933406901, Lumberg Automation
Straight cable plug, unassembled, strain relief by means of clamping cage.
Features
- Contact material: CuZn
- Protection degree: IP 67
- Pollution degree: 3
- With O-Ring
- Housing material: PA
Technical specifications
Version | Stecker | |
Thread size | M8 | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |