933726100 | Lumberg Automation
Socket, M12, 4 pole, screw connection, coupling nut, angled, 933726100
Unit Price (€ / pc.)
6.5331 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Sensor-actuator connector, 933726100, Lumberg Automation
M12 Field attachable connector: female, angled, 4-pin, unshielded, black housing, screw type, 230 V AC/DC.
Features
- Contact material: CuSn
- With O-ring
- Pollution degree: 3
- Housing material: PA
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | verzinnt | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Kupplungsmutter |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |