934034100 | Lumberg Automation
Plug, M12, 4 pole, solder connection, screw locking, 934034100
Unit Price (€ / pc.)
13.0424 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor-actuator connector, 934034100, LUMBERG AU
Features
- Contact material: CuZn
- Housing material: PA
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Contact connection | Lötanschluss | |
Pin number | 4-polig | |
Degree of protection (IP) | IP68 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |