934109100 | Lumberg Automation

Jack, M12, 5 pole, screw connection, angled, 934109100

Order No.: 50F1360
EAN: 4099889692846
MPN:
934109100
ELWIKA 5012 PG7 GS Leitungsdose
Series: ELWIKA
934109100 Lumberg Automation Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
8.1158 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
8.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.1158 €

Sensor-actuator connector, 934109100, LUMBERG AU

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Housing material: PA
Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Orientation angled
Contact connection screw connection
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes