934110100 | Lumberg Automation
Socket, M12, 4 pole, screw connection, straight, 934110100
Unit Price (€ / pc.)
7.1638 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Sensor-actuator connector, 934110100, LUMBERG AU
Features
- Housing material: PA
- Contact material: CuZn
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Contact connection | Schraubanschluss | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |