934164106 | Lumberg Automation
Plug, M12, 4 pole, solder connection, screw locking, straight, 934164106
Unit Price (€ / pc.)
2.1658 € *
Standard delivery time from the manufacturer is: 22 Weeks
Sensor-actuator connector, 934164106, Lumberg Automation
M12 Standard Sensor/actuator receptacle connector: male, flange mount, M12 - mating side, solder contacts - connecting side, 4-pin, unshielded, grey body, 150 V AC/DC, 4 A.
Features
- Contact material: CuZn
- Overvoltage category: II
- Pollution degree: 3
- Degree of protection: IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | flange mounting | |
| Degree of protection (IP) | IP67/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |