934529004 | Lumberg Automation
Socket, M12, 4 pole, solder connection, straight, 934529004
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor-actuator connector, 934529004, Lumberg Automation
Fast Ethernet Cat5e Data receptacle connector: female, M12 - mating side, solder contacts - connecting side, 4-pin, unshielded, blue body, 50 V AC/60 V DC, 4 A.
Features
- Stranded wires
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | D | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |