934537022 | Lumberg Automation
Socket, M12, 4 pole, screw locking, straight, 934537022
Unit Price (€ / pc.)
10.8171 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor-actuator connector, 934537022, LUMBERG AU
Features
- Housing material: CuZn
- With O-ring
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | D | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |