934636483 | Lumberg Automation
Lumberg Automation 0955 283 203/1 M
Unit Price (€ / pc.)
53.2882 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Sensor-actuator connector, 934636483, Lumberg Automation
interbus installation remote Bus PUR cable, single ended, assembled female M23 connector.
Features
- Wire insulation: TPE
- Shielding: C-screen tinned
Technical specifications
Version | Stecker | |
Thread size | M23 | |
Orientation | gerade | |
Pin number | 9-polig |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |