934636878 | Lumberg Automation
Lumberg Automation 0955 283 202/5 M
Unit Price (€ / pc.)
79.7538 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Sensor-actuator connector, 934636878, Lumberg Automation
Interbus installation remote Bus PUR cable, single ended, assembled male M23 connector.
Features
- Contact material: CuZn
- Housing material: CuZn, nickel-plated
- Pollution degree: 3
- Degree of protection: IP68
Technical specifications
Version | Stecker | |
Thread size | M23 | |
Orientation | gerade | |
Pin number | 9-polig |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |