934885001 | Lumberg Automation

Plug, M12, 4 pole, crimp connection, coupling screw, straight, 934885001

Order No.: 50F1224
EAN: 4099889692150
MPN:
934885001
BRSCCS 4D/9
Series: BRSCCS
934885001 Lumberg Automation Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
27.5009 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
27.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.5009 €

Sensor-actuator connector, 934885001, LUMBERG AU

Features

  • Solder connection
  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding D
Type of locking coupling screw
Orientation straight
Contact connection crimp connection
contact surface gold-plated
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes