934935002 | Lumberg Automation
Socket, M12, 5 pole, crimp connection, coupling nut, straight, 934935002
Unit Price (€ / pc.)
38.199 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Power connector, 934935002, Lumberg Automation
M12 Power field attachable connector: female, straight, 5-pin (4+PE), K-coded, shielded, silver housing, crimp type, 600 V AC/DC.
Features
- Contact material: CuZn
- Housing material: PA
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | K | |
Contact connection | Crimpanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Kupplungsmutter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |