934935011 | Lumberg Automation
Socket, M12, 4 pole, screw connection, coupling nut, straight, 934935011
Unit Price (€ / pc.)
29.0003 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Sensor-actuator connector, 934935011, Lumberg Automation
M12 Power field attachable connector: female, straight, 4-pin, T-coded, shielded, silver housing, screw type, 50 V AC/60 V DC.
Features
- Contact material: CuZn, pre-coppered, CuSnZn
- Housing: GD-ZnAl, pre-coppered and nickel-plated
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | T | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Kupplungsmutter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |