934937003 | Lumberg Automation
Plug, M12, 5 pole, crimp connection, coupling screw, straight, 934937003
Unit Price (€ / pc.)
38.2228 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Power connector, 934937003, Lumberg Automation
M12 Power field attachable connector: male, straight, 5-pin (4+PE), shielded, silver housing, crimp type, 600 V AC/DC.
Features
- Contact material: CuNi
- K-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | K | |
Contact connection | Crimpanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Kupplungsschraube |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |