934937008 | Lumberg Automation
Plug, M12, 4 pole, screw connection, coupling screw, straight, 934937008
Unit Price (€ / pc.)
29.0003 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Power connector, 934937008, Lumberg Automation
M12 Power field attachable connector: male, straight, 4-pin (3+PE), shielded, silver housing, screw type, 600 V AC/DC.
Features
- Contact material: CuZn
- S-coded
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | S | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Kupplungsschraube |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |