934980108 | Lumberg Automation
Plug, M12, 4 pole, coupling screw, straight, 934980108
Unit Price (€ / pc.)
15.5771 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Power connector, 934980108, Lumberg Automation
M12 Power receptacle connector: male, front mount (positionable), 4-pin, silver housing, 50 V AC/60 V DC, 16 A.
Features
- Contact material: CuNi
- T-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | T | |
contact surface | vergoldet | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67/IP69K | |
Type of locking | Kupplungsschraube |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |