934980404 | Lumberg Automation

Socket, M12, 4 pole, Coupling nut, straight, 934980404

Order No.: 50F1863
EAN: 4099889693867
MPN:
934980404
RKF6U 4T-033/0,2 M
Series: RKF
Lumberg Automation
934980404 Lumberg Automation Sensor-Actuator Connectors Image 1
934980404 Lumberg Automation Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
14.6727 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
14.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.6727 €

Power connector, 934980404, Lumberg Automation

M12 Power receptacle connector: female, front mount, 4-pin, silver housing, 50 V AC/60 V DC, 16 A.

Features

  • Contact material: CuZn
  • T-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Version socket
Thread size M12
Coding T
contact surface gold-plated
Assembly front mounting
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP67/IP69K
Type of locking Coupling nut
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead