934980502 | Lumberg Automation
Socket, M12, 5 pole, coupling nut, straight, 934980502
Unit Price (€ / pc.)
17.1003 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Power connector, 934980502, Lumberg Automation
M12 Power receptacle connector: female, front mount (positionable), 5-pin (4+FE), shielded, silver housing, 50 V AC/60 V DC, 16 A.
Features
- Contact material: CuNi
- L-coded
- Pollution degree: 3
- Degree of protection: IP65
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | L | |
contact surface | vergoldet | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67/IP69K | |
Type of locking | Kupplungsmutter |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |