935093006 | Lumberg Automation
Angle plug, M12, 4 pole, crimp connection, angled, 935093006
Unit Price (€ / pc.)
44.2561 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
44.26 € *
Price list
Quantity
Price per unit*
1 pcs.
44.2561 €
5 pcs.
42.4949 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12 angle plug, 935093006, Lumberg Automation
M12 Field Attachable Connector, for railway applications, slim metal housing, IP67, male, 4-pole, D-coded, shielded, angled.
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | D | |
Contact connection | Crimpanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |