102076 | Lumberg Automation
Sensor-actuator distributor, 4 x M12 (5 pole, socket, 4 input / 0 output), 102076
Unit Price (€ / pc.)
310.8042 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
LioN-Link module, 0942 UEM 630, Lumberg Automation
LioN-Link I/O module with 4 analog inputs 0(4)–20 mA to connect standard sensors, M12 sockets (4x), 5 poles.
Technical specifications
Bus Input | M12 (5-polig) | |
IO Ports | 4 x M12 (5-polig, Buchse, 4 Input / 0 Output) | |
Power Input | M12 | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |