102080 | Lumberg Automation

Sensor-actuator distributor, 4 x M12 (5 pole, socket, 4 input / 0 output), 102080

Order No.: 50F7978
EAN: 4099889704778
MPN:
102080
0942 UEM 631
Series: 0942 UEM
Lumberg Automation
102080 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
299.7134 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
299.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
299.7134 €

LioN-Link module, 0942 UEM 631, Lumberg Automation

LioN-Link I/O module with 4 analog inputs 0–10 V to connect standard sensors, M12 sockets (4x), 5 poles.

Technical specifications
Bus Input M12 (5 pole)
IO Ports 4 x M12 (5 pole, socket, 4 input / 0 output)
Power Input M12
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead