104873 | Lumberg Automation
Sensor-actuator distributor, profibus DP, 104873
Unit Price (€ / pc.)
508.3561 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Bus coupler module, 0940 PSL 603, Lumberg Automation
LioN-Link BusHead IP 67 bus coupler module for the connection between the higher level fieldbus and the fieldbus independent I/O modules, with M12 bus connection, rotary switches for addressing, M12 LioN-Link connection, M12 power supply connection.
Technical specifications
Bus Output | M12 | |
Bus Input | M12 (5-polig, B-kodiert) | |
Power Input | M12 | |
Protocol | Profibus DP | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |