105165 | Lumberg Automation
Sensor-actuator distributor, M12 (16 input / 16 output), 105165
Unit Price (€ / pc.)
318.7891 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
LioN-Link module, 0942 UEM 780/5 M, Lumberg Automation
LioN-Link I/O module with 16 digital I/O channels, channels can be used universally as inputs or outputs, multipole cable interface to connect valve terminals, control consoles, manual tool changing devices, IP20 terminal boxes.
Technical specifications
Bus Output | M12 | |
Bus Input | M12 | |
IO Ports | M12 (16 Input / 16 Output) | |
Power Input | M12 | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |