105427 | Lumberg Automation
Sensor-actuator distributor, 4 x M12 (4/3 pole), 105427
Unit Price (€ / pc.)
137.0285 € *
Standard delivery time from the manufacturer is: 4 Weeks
Actuator distribution box, ASBV 4 4-3-256-RS120M, Lumberg Automation
Actuator distribution box with dual solenoids, 4-ports, top-entry, M12 sockets, 3-poles, 2 signals per socket, with Mini quick-disconnect control cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | 11/8" | |
| Bus Input | M12 (4/3 pole, A coded) | |
| Bus Output | M12 (4/3 pole, A coded) | |
| IO Ports | 4 x M12 (4/3 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead |
| SVHC free | No |
| RoHS conform | Yes |