105474 | Lumberg Automation

Sensor-actuator distributor, 8 x M12 (4/3 pole), 105474

Order No.: 50F8215
EAN: 4099889706680
MPN:
105474
ASBV 8 4-3-242-RS190M
Series: ASBSV
105474 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
136.3978 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
136.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
136.3978 €

Actuator distribution box, ASBV 8 4-3-242-RS190M, Lumberg Automation

Actuator distribution box with dual solenoids, 8-port, top-entry, M12 sockets, 3-poles, 2 signals per socket, with Mini quick-disconnect control cable.

Technical specifications
Filter Property Value
Power Input 11/8"
Bus Input M12 (4/3 pole, A coded)
Bus Output M12 (4/3 pole, A coded)
IO Ports 8 x M12 (4/3 pole)
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
SVHC free No
RoHS conform Yes