105636 | Lumberg Automation
Sensor-actuator distributor, 4 x M12 (5 pole), 105636
Unit Price (€ / pc.)
101.4475 € *
Standard delivery time from the manufacturer is: 4 Weeks
Actuator/sensor distribution box, ASBV 4/LED 5-256-RS120M-S4544, Lumberg Automation
Actuator/sensor distribution box with FIXCON-connector, 4 ports, LED, 1 1/8", double I/O per port.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | 11/8" | |
| Bus Input | M12 (5 pole, A coded) | |
| Bus Output | M12 (5 pole, A coded) | |
| IO Ports | 4 x M12 (5 pole) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead |
| SVHC free | No |
| RoHS conform | Yes |