106560 | Lumberg Automation

Sensor-actuator distributor, 4 x M8 (3 pole), 106560

Order No.: 50F8172
EAN: 4099889706307
MPN:
106560
ASBSM 4/LED 3 ESD
Series: ASBSM
106560 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
103.9346 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
103.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
103.9346 €

Actuator/sensor distribution box, ASBSM 4/LED 3 ESD, Lumberg Automation

Pluggable miniature actuator/sensor distribution box with LED operation and function indicators, top-entry, 4-ports, M8 socket, 3-poles, 1 signal per socket, M12 connection for the control cable.

Technical specifications
Bus Output M8 (3-polig, A-kodiert)
Bus Input M8 (3-polig, A-kodiert)
IO Ports 4 x M8 (3-polig)
Power Input M12
Degree of protection (IP) IP67
Signal type PNP
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei