107972 | Lumberg Automation

Sensor-actuator distributor, AS-Interface, M12 (socket, 4 input / 4 output), 107972

Order No.: 50F7907
EAN: 4099889704297
MPN:
107972
0910 ASL 146
Series: 0910 ASL
107972 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
296.6313 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
296.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
296.6313 €

AS-Interface flat cable module, 0910 ASL 146, Lumberg Automation

AS-Interface flat cable module with 4 digital inputs for 2-wire- or 3-wire sensors and 4 digital outputs to connect standard actuators, combined FIXCON/M12 socket.

Technical specifications
Filter Property Value
Power Input M12
Bus Input M12
Bus Output M12
Protocol AS-Interface
IO Ports M12 (socket, 4 input / 4 output)
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
SVHC free No
RoHS conform Yes