108105 | Lumberg Automation
Sensor-actuator distributor, 4 x M12 (5 pole, socket, 0 input / 4 output), 108105
Unit Price (€ / pc.)
260.2173 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
LioN-Link module, 0942 UEM 602, Lumberg Automation
LioN-Link I/O module with 4 digital outputs, M12 sockets (4 x), 5 poles, 2 A per channel, one channel per socket.
Technical specifications
Bus Input | M12 (5-polig) | |
IO Ports | 4 x M12 (5-polig, Buchse, 0 Input / 4 Output) | |
Power Input | M12 | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |