10925 | Lumberg Automation
Sensor-actuator distributor, AS-Interface, M12 (socket, 4 input / 0 output), 10925
Unit Price (€ / pc.)
154.5215 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
ASi passive module, 0911 ANC 002/5 M, Lumberg Automation
ASi passive module, 4 ports, Connection for AS-Interace standard round cable.
Technical specifications
Bus Input | M12 (5-polig, A-kodiert) | |
IO Ports | M12 (Buchse, 4 Input / 0 Output) | |
Power Input | Kabel | |
Protocol | AS-Interface | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |