109630 | Lumberg Automation
Sensor-actuator distributor, ethernet/IP, 8 x M12 (5 pole, 16 input / 0 output), 109630
Unit Price (€ / pc.)
591.0254 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
LioN-M device, 0980 ESL 711, Lumberg Automation
LioN-M, Ethernet/IP I/O Device, 16DI (8x M12), 7/8" Power Supply, Plastic, 60 mm.
Technical specifications
Bus Input | M12 (5-polig, A-kodiert) | |
IO Ports | 8 x M12 (5-polig, 16 Input / 0 Output) | |
Power Input | 7/8" Power | |
Protocol | Ethernet/IP | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |