10990 | Lumberg Automation

Sensor-actuator distributor, INTERBUS, M23 (8 input / 4 output), 10990

Order No.: 50F7990
EAN: 4099889704891
MPN:
10990
0950 ISL 203
Series: 0950 ISL
10990 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
679.8946 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
679.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
679.8946 €

Remote bus terminal, 0950 ISL 203, Lumberg Automation

Interbus Installation Remote Bus terminal with 8 digital inputs (PNP), 4 digital outputs (2A) and M23 bus and power connectors.

Features

  • Short circuit detection
  • Protection degree IP67 / NEMA 6P
  • Shock and vibration protected by using potting technology.
Technical specifications
Bus Output M23
Bus Input M23
IO Ports M23 (8 Input / 4 Output)
Power Input M23
Protocol INTERBUS
Degree of protection (IP) IP67
Signal type PNP
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei