10991 | Lumberg Automation
Sensor-actuator distributor, INTERBUS, M23 (16 input / 0 output), 10991
Unit Price (€ / pc.)
597.1896 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Remote bus terminal, 0950 ISL 204, Lumberg Automation
Interbus Installation Remote Bus terminal with 16 digital inputs (PNP) and M23 bus connectors.
Features
- Short circuit detection
- Protection degree IP67 / NEMA 6P
- Shock and vibration protected by using potting technology.
Technical specifications
Bus Output | M23 | |
Bus Input | M23 | |
IO Ports | M23 (16 input / 0 output) | |
Power Input | M23 | |
Protocol | INTERBUS | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead |