11008 | Lumberg Automation
Sensor-actuator distributor, profibus DP, M12 (socket, 16 input / 0 output), 11008
Unit Price (€ / pc.)
850.1717 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Technical specifications
Bus Input | M23 (12-polig) | |
IO Ports | M12 (Buchse, 16 Input / 0 Output) | |
Power Input | 7/8" Power | |
Protocol | Profibus DP | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |