11127 | Lumberg Automation
Sensor-actuator distributor, 6 x M12 (5/4 pole), 11127
Unit Price (€ / pc.)
101.745 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Actuator/sensor distribution box, ASBS 6 5-4, Lumberg Automation
Pluggable actuator/sensor distribution box, 6-ports, top-entry, M12 sockets, 4-poles, 1 signal per socket, with M23 quick-disconnect for the control cable.
Technical specifications
Bus Output | M12 (5/4-polig, A-kodiert) | |
Bus Input | M12 (5/4-polig, A-kodiert) | |
IO Ports | 6 x M12 (5/4-polig) | |
Power Input | M23 | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |