11146 | Lumberg Automation
Sensor-actuator distributor, 4 x M12 (5 pole), 11146
Unit Price (€ / pc.)
175.9058 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Actuator/sensor distribution box, ASBV 4/LED 5-256/15 M, Lumberg Automation
Actuator/sensor distribution box with LED operation and function indicators, top-entry, 4-ports, M12 sockets, 5-poles, 2 signals per socket, with integrated control cable.
Technical specifications
Bus Ausgang | M12 (5-polig, A-kodiert) | |
Bus Eingang | M12 (5-polig, A-kodiert) | |
IO Ports | 4 x M12 (5-polig) | |
Leistungsanschluss | M12 | |
Schutzart (IP) | IP67 | |
Signalart | PNP |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |