11170 | Lumberg Automation

Sensor-actuator distributor, 8 x M12 (5 pole), 11170

Order No.: 50F8233
EAN: 4099889706840
MPN:
11170
ASBV 8/LED 5-255/5 M
Series: ASBV
11170 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
198.7181 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
198.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
198.7181 €

Actuator/sensor distribution box, ASBV 8/LED 5-255/5 M, Lumberg Automation

Actuator/sensor distribution box with FIXCON-connector, 8 ports, LED, double I/O per port, STL255.

Technical specifications
Filter Property Value
Bus Input M12 (5 pole, A coded)
Bus Output M12 (5 pole, A coded)
IO Ports 8 x M12 (5 pole)
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
SVHC free No
RoHS conform Yes