12835 | Lumberg Automation
Sensor-actuator distributor, 4 x M12 (4 pole), 12835
Unit Price (€ / pc.)
103.1135 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Actuator/sensor distribution box, ASB 4/LED 4U-12-328/20 M, Lumberg Automation
Actuator/sensor distribution box, 4 ports, 4-poles, C-coded.
Technical specifications
Bus Output | M12 (4-polig, C-kodiert) | |
Bus Input | M12 (4-polig, C-kodiert) | |
IO Ports | 4 x M12 (4-polig) | |
Power Input | M12 | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |