17170 | Lumberg Automation
Sensor-actuator distributor, 4 x M12 (5 pole), 17170
Unit Price (€ / pc.)
143.1689 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Actuator/sensor distribution box, ASBV 4/LED 5-271/5 M, Lumberg Automation
Actuator/sensor distribution box with FIXCON-connector, 4 ports, LED, double I/O per port, STL271.
Technical specifications
Bus Output | M12 (5-polig, A-kodiert) | |
Bus Input | M12 (5-polig, A-kodiert) | |
IO Ports | 4 x M12 (5-polig) | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |