26819 | Lumberg Automation

Sensor-actuator distributor, AS-Interface, M12 (socket, 4 input / 4 output), 26819

Order No.: 50F7912
EAN: 4099889704334
MPN:
26819
0910 ASL 408
Series: 0910 ASL
26819 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
285.6595 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
285.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
285.6595 €

AS-Interface flat cable module, 0910 ASL 408, Lumberg Automation

AS-Interface flat cable module with 4 digital inputs to connect standard sensors and 4 digital outputs to connect standard actuators, combined M12 socket, infrared interface for the addressing.

Technical specifications
Bus Output M12
Bus Input M12
IO Ports M12 (Buchse, 4 Input / 4 Output)
Protocol AS-Interface
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei