27076 | Lumberg Automation

Sensor-actuator distributor, profibus DP, M12 (socket, 0 input / 8 output), 27076

Order No.: 50F8000
EAN: 4099889704969
MPN:
27076
0970 PSL 112
Series: 0970 PSL
27076 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
792.7542 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
792.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
792.7542 €

Profibus-DP device, 0970 PSL 112, Lumberg Automation

Profibus-DP device with 8 digital outputs to connect standard actuators, combined M12 socket, rotary switches for addressing, M12 bus connection, M23 power supply.

Technical specifications
Bus Output M12
IO Ports M12 (Buchse, 0 Input / 8 Output)
Power Input M23
Protocol Profibus DP
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei