28959 | Lumberg Automation

Sensor-actuator distributor, profibus DP, M12 (socket, 16 input / 0 output), 28959

Order No.: 50F8014
EAN: 4099889705089
MPN:
28959
0970 PSL 209
Series: 0970 PSL
28959 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ
Unit Price (€ / pc.)
851.8972 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
851.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
851.8972 €

Profibus-DP device, 0970 PSL 209, Lumberg Automation

Profibus-DP device with 16 digital inputs to connect standard sensors, combined M12 socket, rotary switches for addressing, M23 bus connection.

Technical specifications
Bus Input M23
IO Ports M12 (Buchse, 16 Input / 0 Output)
Power Input M23
Protocol Profibus DP
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei